Parametric Equivalent




AP7361C-12SP-13 | |
|---|---|
DigiKey Part Number | AP7361C-12SP-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361C-12SP-13 |
Description | IC REG LINEAR 1.2V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SO-EP |
Voltage Dropout (Max) 0.7V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361C-12SPR-13 | Diodes Incorporated | 0 | AP7361C-12SPR-13-ND | ₹21.85622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹21.85622 | ₹54,640.55 |
