AP7361C-12SPR-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹21.85622
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
AL9910A-5SP-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361C-12SPR-13

DigiKey Part Number
AP7361C-12SPR-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7361C-12SPR-13
Description
IC REG LINEAR 1.2V 1A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SO-EP
Voltage Dropout (Max)
0.7V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7361C-12SP-13Diodes Incorporated0AP7361C-12SP-13-ND₹21.85622Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹21.85622₹54,640.55
Manufacturers Standard Package