


AP7383-36W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-36W5-7TR-ND - Tape & Reel (TR) 31-AP7383-36W5-7CT-ND - Cut Tape (CT) 31-AP7383-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-36W5-7 |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-36W5-7 | Diodes Incorporated | 2,385 | 31-AP7375-36W5-7CT-ND | ₹34.97000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹21.07600 | ₹210.76 |
| 25 | ₹18.67520 | ₹466.88 |
| 100 | ₹16.05720 | ₹1,605.72 |
| 250 | ₹14.81540 | ₹3,703.85 |
| 500 | ₹14.06686 | ₹7,033.43 |
| 1,000 | ₹13.45066 | ₹13,450.66 |