Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117CD-ADJTRG1

DigiKey Part Number
31-AZ1117CD-ADJTRG1TR-ND - Tape & Reel (TR)
31-AZ1117CD-ADJTRG1CT-ND - Cut Tape (CT)
31-AZ1117CD-ADJTRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CD-ADJTRG1
Description
IC REG LINEAR POS ADJ 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 800mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-20°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117CD-ADJTRG1Diodes Incorporated82131-AZ1117CD-ADJTRG1CT-ND₹27.41000Parametric Equivalent
NCP1117DTARKGonsemi17,327NCP1117DTARKGOSCT-ND₹50.09000Direct
In-Stock: 821
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.41000₹27.41
10₹19.09100₹190.91
25₹16.93600₹423.40
100₹14.56400₹1,456.40
250₹13.41664₹3,354.16
500₹12.72860₹6,364.30
1,000₹12.16249₹12,162.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹11.56311₹28,907.78
5,000₹11.20227₹56,011.35
7,500₹11.02163₹82,662.23
12,500₹10.82124₹1,35,265.50
17,500₹10.70420₹1,87,323.50
25,000₹10.59166₹2,64,791.50
Manufacturers Standard Package