Parametric Equivalent

BAT64AW-7-F | |
|---|---|
DigiKey Part Number | BAT64AW-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64AW-7-F |
Description | DIODE ARR SCHOT 40V 250MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 250mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.21139 | ₹12,634.17 |
| 6,000 | ₹3.77015 | ₹22,620.90 |
| 9,000 | ₹3.54500 | ₹31,905.00 |
| 15,000 | ₹3.29183 | ₹49,377.45 |
| 21,000 | ₹3.14179 | ₹65,977.59 |
| 30,000 | ₹2.99587 | ₹89,876.10 |
| 75,000 | ₹2.67544 | ₹2,00,658.00 |
| 1,50,000 | ₹2.47739 | ₹3,71,608.50 |
| 3,00,000 | ₹2.37624 | ₹7,12,872.00 |
