Parametric Equivalent
Parametric Equivalent

DMN10H170SFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMN10H170SFDE-7TR-ND - Tape & Reel (TR) 31-DMN10H170SFDE-7CT-ND - Cut Tape (CT) 31-DMN10H170SFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFDE-7 |
Description | MOSFET N-CH 100V 2.9A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹45.75400 | ₹457.54 |
| 100 | ₹29.52130 | ₹2,952.13 |
| 500 | ₹22.53238 | ₹11,266.19 |
| 1,000 | ₹20.28007 | ₹20,280.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.89462 | ₹50,683.86 |
| 6,000 | ₹15.49543 | ₹92,972.58 |
| 9,000 | ₹14.78251 | ₹1,33,042.59 |
| 15,000 | ₹13.98144 | ₹2,09,721.60 |
| 21,000 | ₹13.50713 | ₹2,83,649.73 |
| 30,000 | ₹13.45373 | ₹4,03,611.90 |
