DMP2070UFY4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹10.12559
Datasheet
P-Channel 20 V 4.7A (Ta) 800mW Surface Mount X2-DFN2015-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2070UFY4-7

DigiKey Part Number
31-DMP2070UFY4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2070UFY4-7
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.7A (Ta) 800mW Surface Mount X2-DFN2015-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
915 pF @ 10 V
FET Type
Power Dissipation (Max)
800mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X2-DFN2015-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
54mOhm @ 4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2070UFY4Q-7Diodes Incorporated031-DMP2070UFY4Q-7TR-ND₹10.12559Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.82180₹29,465.40
6,000₹8.92256₹53,535.36
9,000₹8.46408₹76,176.72
15,000₹7.94877₹1,19,231.55
21,000₹7.64356₹1,60,514.76
30,000₹7.34688₹2,20,406.40
75,000₹6.91906₹5,18,929.50
Manufacturers Standard Package