DMP2070UFY4Q-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹9.82180
Datasheet
P-Channel 20 V 4.7A (Ta) 800mW Surface Mount X2-DFN2015-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2070UFY4Q-7

DigiKey Part Number
31-DMP2070UFY4Q-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2070UFY4Q-7
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.7A (Ta) 800mW Surface Mount X2-DFN2015-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
915 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
800mW
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
X2-DFN2015-3
Rds On (Max) @ Id, Vgs
54mOhm @ 4A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2070UFY4-7Diodes Incorporated031-DMP2070UFY4-7TR-ND₹9.82180Parametric Equivalent
Available To Order
Factory Stock: 36,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.12559₹30,376.77
6,000₹9.19855₹55,191.30
9,000₹8.72583₹78,532.47
15,000₹8.52428₹1,27,864.20
Manufacturers Standard Package