DMP3011SFK-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹23.15082
Datasheet
P-Channel 30 V 10.7A (Ta) 1.04W (Ta) Surface Mount U-DFN2523-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3011SFK-13

DigiKey Part Number
31-DMP3011SFK-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3011SFK-13
Description
MOSFET BVDSS: 25V~30V U-DFN2523-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10.7A (Ta) 1.04W (Ta) Surface Mount U-DFN2523-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.04W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2523-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹20.21055₹2,02,105.50
20,000₹19.66225₹3,93,245.00
Manufacturers Standard Package