Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP4026SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMP4026SFG-7TR-ND - Tape & Reel (TR) 31-DMP4026SFG-7CT-ND - Cut Tape (CT) 31-DMP4026SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4026SFG-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2275 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹36.71500 | ₹367.15 |
| 25 | ₹32.87600 | ₹821.90 |
| 100 | ₹28.61740 | ₹2,861.74 |
| 250 | ₹26.59528 | ₹6,648.82 |
| 500 | ₹25.37642 | ₹12,688.21 |
| 1,000 | ₹24.37187 | ₹24,371.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.89371 | ₹49,787.42 |
| 4,000 | ₹22.86691 | ₹91,467.64 |
| 6,000 | ₹21.83410 | ₹1,31,004.60 |
| 10,000 | ₹20.67359 | ₹2,06,735.90 |
| 14,000 | ₹20.18642 | ₹2,82,609.88 |
