Parametric Equivalent

DMT2004UFV-13 | |
|---|---|
DigiKey Part Number | DMT2004UFV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT2004UFV-13 |
Description | MOSFET N-CH 24V 70A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 70A (Tc) 1.2W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.91602 | ₹59,748.06 |
| 6,000 | ₹18.31944 | ₹1,09,916.64 |
| 9,000 | ₹17.50613 | ₹1,57,555.17 |
| 15,000 | ₹16.59226 | ₹2,48,883.90 |
| 21,000 | ₹16.41236 | ₹3,44,659.56 |
