Parametric Equivalent

DXTN3C60PS-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C60PS-13TR-ND - Tape & Reel (TR) 31-DXTN3C60PS-13CT-ND - Cut Tape (CT) 31-DXTN3C60PS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C60PS-13 |
Description | TRANS NPN 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 2.25 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case 8-PowerTDFN |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PowerDI5060-8 |
Vce Saturation (Max) @ Ib, Ic 270mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN3C60PSQ-13 | Diodes Incorporated | 0 | 31-DXTN3C60PSQ-13CT-ND | ₹90.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.42000 | ₹130.42 |
| 10 | ₹81.75100 | ₹817.51 |
| 100 | ₹54.01250 | ₹5,401.25 |
| 500 | ₹42.08720 | ₹21,043.60 |
| 1,000 | ₹38.24631 | ₹38,246.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.08976 | ₹85,224.40 |
| 5,000 | ₹31.52003 | ₹1,57,600.15 |
| 7,500 | ₹30.21132 | ₹2,26,584.90 |
| 12,500 | ₹28.74087 | ₹3,59,260.88 |
| 17,500 | ₹27.87035 | ₹4,87,731.12 |
| 25,000 | ₹27.26614 | ₹6,81,653.50 |
