Parametric Equivalent

DXTN3C60PSQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C60PSQ-13TR-ND - Tape & Reel (TR) 31-DXTN3C60PSQ-13CT-ND - Cut Tape (CT) 31-DXTN3C60PSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C60PSQ-13 |
Description | TRANS NPN 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 2.25 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Power - Max 2.25 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 270mV @ 300mA, 3A | Supplier Device Package PowerDI5060-8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN3C60PS-13 | Diodes Incorporated | 0 | 31-DXTN3C60PS-13CT-ND | ₹1.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.73000 | ₹90.73 |
| 10 | ₹56.61100 | ₹566.11 |
| 100 | ₹36.74550 | ₹3,674.55 |
| 500 | ₹28.20746 | ₹14,103.73 |
| 1,000 | ₹25.45438 | ₹25,454.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.47259 | ₹56,181.47 |
| 5,000 | ₹20.62851 | ₹1,03,142.55 |
| 7,500 | ₹19.68883 | ₹1,47,666.23 |
| 12,500 | ₹18.63314 | ₹2,32,914.25 |
| 17,500 | ₹18.00794 | ₹3,15,138.95 |
| 25,000 | ₹17.40050 | ₹4,35,012.50 |
