Parametric Equivalent



DXTP07040CFG-7 | |
|---|---|
DigiKey Part Number | DXTP07040CFG-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTP07040CFG-7 |
Description | TRANS PNP 40V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.39294 | ₹38,785.88 |
| 4,000 | ₹17.72584 | ₹70,903.36 |
| 6,000 | ₹16.87645 | ₹1,01,258.70 |
| 10,000 | ₹15.92204 | ₹1,59,220.40 |
| 14,000 | ₹15.35672 | ₹2,14,994.08 |
| 20,000 | ₹14.80730 | ₹2,96,146.00 |
| 50,000 | ₹14.36229 | ₹7,18,114.50 |
