Parametric Equivalent



DXTP07040CFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTP07040CFGQ-7TR-ND - Tape & Reel (TR) 31-DXTP07040CFGQ-7CT-ND - Cut Tape (CT) 31-DXTP07040CFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP07040CFGQ-7 |
Description | TRANS PNP 40V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹51.99800 | ₹519.98 |
| 100 | ₹33.77060 | ₹3,377.06 |
| 500 | ₹25.90944 | ₹12,954.72 |
| 1,000 | ₹23.37664 | ₹23,376.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.24361 | ₹42,487.22 |
| 4,000 | ₹19.44908 | ₹77,796.32 |
| 6,000 | ₹18.53454 | ₹1,11,207.24 |
| 10,000 | ₹17.50695 | ₹1,75,069.50 |
| 14,000 | ₹16.89842 | ₹2,36,577.88 |
| 20,000 | ₹16.30694 | ₹3,26,138.80 |
| 50,000 | ₹16.05129 | ₹8,02,564.50 |
