W10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,413
Unit Price: ₹145.37000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W10G

DigiKey Part Number
W10GDI-ND
Manufacturer
Manufacturer Product Number
W10G
Description
BRIDGE RECT 1PHASE 1KV 1.5A WOG
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
W10G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes