
BAV70DW | |
|---|---|
DigiKey Part Number | 4878-BAV70DWCT-ND - Cut Tape (CT) 4878-BAV70DWTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV70DW |
Description | DIODE ARRAY GP 100V 150MA SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70DW | Diotec Semiconductor | 1,975 | 4878-BAV70DWCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹6.42700 | ₹64.27 |
| 25 | ₹5.63280 | ₹140.82 |
| 100 | ₹4.73500 | ₹473.50 |
| 250 | ₹4.30964 | ₹1,077.41 |
| 500 | ₹4.04692 | ₹2,023.46 |
| 1,000 | ₹3.83333 | ₹3,833.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.50426 | ₹16,512.78 |
| 6,000 | ₹4.93972 | ₹29,638.32 |
| 9,000 | ₹4.65178 | ₹41,866.02 |
| 15,000 | ₹4.32793 | ₹64,918.95 |
| 21,000 | ₹4.13603 | ₹86,856.63 |
| 30,000 | ₹3.94942 | ₹1,18,482.60 |