
BY253 | |
|---|---|
DigiKey Part Number | 4878-BY253CT-ND - Cut Tape (CT) 4878-BY253TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY253 |
Description | DIODE STANDARD 600V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY253 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY253 | Diotec Semiconductor | 1,563 | 4878-BY253CT-ND | ₹28.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹14.07100 | ₹140.71 |
| 100 | ₹10.75370 | ₹1,075.37 |
| 500 | ₹7.93386 | ₹3,966.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹3.67043 | ₹6,239.73 |
| 3,400 | ₹3.63425 | ₹12,356.45 |









