Parametric Equivalent

SI-E8000-4 | |
|---|---|
DigiKey Part Number | 4878-SI-E8000-4-ND |
Manufacturer | |
Manufacturer Product Number | SI-E8000-4 |
Description | DIODE STANDARD 24000V 4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 24000 V 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI-E8000-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 24000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 12 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 24000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,707.64000 | ₹54,707.64 |
| 10 | ₹26,740.37500 | ₹2,67,403.75 |
