Image for DUNBAR-DR150-1/2IN-BLACK-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-DR150-1/2IN-BLACK-100FT

DigiKey Part Number
4836-DUNBAR-DR150-1/2IN-BLACK-100FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-DR150-1/2IN-BLACK-100FT
Description
HEAT SHRINK TUBING, DIESEL RESIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
Abrasion Resistant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹9,880.51000₹9,880.51
2₹9,087.03500₹18,174.07
3₹8,652.94000₹25,958.82
5₹8,135.32400₹40,676.62
7₹7,811.51571₹54,680.61
10₹7,482.27700₹74,822.77
Manufacturers Standard Package
Alternate Length
HTSHRNK TUBING DIESEL RESIS FOOT
In-Stock: 300
Unit Price: ₹216.19000