
DUNBAR-DR150-1/2IN-BLACK-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-DR150-1/2IN-BLACK-100FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-DR150-1/2IN-BLACK-100FT |
Description | HTSHRNK TUBING DIESEL RESIS FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 5 | ₹178.35800 | ₹891.79 |
| 10 | ₹164.00700 | ₹1,640.07 |
| 20 | ₹150.82150 | ₹3,016.43 |
| 50 | ₹135.00780 | ₹6,750.39 |
