MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Toggle | |
Shape | Bat | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 100 Series | |
Mounting Type | Forming | |
Size | 4.77mm Dia x 10.92mm H | |
Features | - | |
Base Product Number |










