Direct


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7000 Series | |
Mounting Type | Forming | |
Size | 3.50mm Dia x 9.73mm H | |
Features | - |










