


ESX10-TB-124-DC24V-2A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-124-DC24V-2A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-124-DC24V-2A-E |
Description | CIR BRKR SOLID STATE 2A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-124-DC24V-2A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,033.34000 | ₹10,033.34 |
| 5 | ₹8,320.95000 | ₹41,604.75 |
| 10 | ₹7,673.40100 | ₹76,734.01 |
| 50 | ₹6,347.21520 | ₹3,17,360.76 |
| 100 | ₹5,843.72200 | ₹5,84,372.20 |
