Similar
Similar
Similar



ESX10-TD-101-DC24V-2/4/6A | |
|---|---|
DigiKey Part Number | 302-ESX10-TD-101-DC24V-2/4/6A-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TD-101-DC24V-2/4/6A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 32 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, UL2367, UL508, UL Class I Div 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹12,239.51500 | ₹48,958.06 |

