15 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JKS-15

DigiKey Part Number
2041-JKS-15-ND
Manufacturer
Manufacturer Product Number
JKS-15
Description
FUSE CERAMIC 15A 600VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA
Approval Agency
CE, CSA, UL
Operating Temperature
-
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,057.34000₹12,057.34
5₹9,997.92600₹49,989.63
10₹9,219.17100₹92,191.71
50₹7,778.86900₹3,88,943.45
Manufacturers Standard Package