
NON-15 | |
|---|---|
DigiKey Part Number | 2041-NON-15-ND |
Manufacturer | |
Manufacturer Product Number | NON-15 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,711.83000 | ₹1,711.83 |
| 5 | ₹1,420.52800 | ₹7,102.64 |
| 10 | ₹1,310.66100 | ₹13,106.61 |
| 50 | ₹1,086.28780 | ₹54,314.39 |
| 100 | ₹1,001.31150 | ₹1,00,131.15 |
| 250 | ₹910.17748 | ₹2,27,544.37 |
