
NON-20 | |
|---|---|
DigiKey Part Number | 2041-1122-ND |
Manufacturer | |
Manufacturer Product Number | NON-20 |
Description | FUSE CARTRIDGE 20A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,766.81000 | ₹1,766.81 |
| 5 | ₹1,465.63000 | ₹7,328.15 |
| 10 | ₹1,352.31500 | ₹13,523.15 |
| 50 | ₹1,120.74800 | ₹56,037.40 |
| 100 | ₹1,033.05070 | ₹1,03,305.07 |
| 250 | ₹941.99864 | ₹2,35,499.66 |


