Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTCE015B10E | |
|---|---|
DigiKey Part Number | 5730-XTCE015B10E-ND |
Manufacturer | |
Manufacturer Product Number | XTCE015B10E |
Description | IECMAGSTARTER, NONREVERSING, 208 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 166.4 VAC | |
Must Release Voltage | 62.4 VAC | |
Contact Material | - | |
Operate Time | 21 ms | |
Release Time | 18 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,126.08000 | ₹22,126.08 |


