


EXL1V0606-100-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-100-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-100-RCT-ND - Cut Tape (CT) 283-EXL1V0606-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-100-R |
Description | FIXED IND 10UH 7A 29.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹77.06500 | ₹770.65 |
| 100 | ₹63.36650 | ₹6,336.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹58.27852 | ₹43,708.89 |
| 1,500 | ₹54.95675 | ₹82,435.12 |
| 2,250 | ₹53.10360 | ₹1,19,483.10 |
| 3,750 | ₹50.86067 | ₹1,90,727.51 |
| 5,250 | ₹49.43633 | ₹2,59,540.73 |
| 7,500 | ₹47.97178 | ₹3,59,788.35 |
| 18,750 | ₹45.89413 | ₹8,60,514.94 |