MFR Recommended

HCM1A0805V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V2-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V2-2R2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V2-2R2-R |
Description | FIXED IND 2.2UH 10.5A 8.5 OHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 10.5 A 8.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
