



MDA-1-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDA-1-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1-1/4-R |
Description | FUSE CERM 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹377.03000 | ₹1,885.15 |
| 10 | ₹347.95700 | ₹3,479.57 |
| 15 | ₹331.92867 | ₹4,978.93 |
| 25 | ₹312.84400 | ₹7,821.10 |
| 35 | ₹300.83114 | ₹10,529.09 |
| 50 | ₹288.61560 | ₹14,430.78 |
| 125 | ₹259.33288 | ₹32,416.61 |
| 250 | ₹239.08544 | ₹59,771.36 |
| 500 | ₹220.31966 | ₹1,10,159.83 |
