APSX1012SW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: ₹28,654.70000
Datasheet
12VDC, 230VAC Voltage Input 1 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSX1012SW

DigiKey Part Number
APSX1012SW-ND
Manufacturer
Manufacturer Product Number
APSX1012SW
Description
1000W 12V INTERNATIONAL INVERTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC, 230VAC Voltage Input 1 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Inverter, UPS
Voltage - Output
230VAC
Voltage - Input
12VDC, 230VAC
AC Outlets
Hardwire
Connector - AC Output
None (Hardwire)
Connector - Voltage Input
Terminals, Junction Box
Power - Output Continuous
1 kW
Power - Output Surge
2 kW
Remote Capability
Yes
Region Utilized
International
Size
18.00" L x 8.75" W x 7.25" H (457.2mm x 222.3mm x 184.2mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,16,695.90000₹1,16,695.90
Manufacturers Standard Package