
N261-002-YW | |
|---|---|
DigiKey Part Number | 95-N261-002-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-002-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 2.00' (609.6mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC2YL | Panduit Corp | 1 | 298-17209-ND | ₹1,730.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹671.87000 | ₹671.87 |
| 10 | ₹570.95100 | ₹5,709.51 |
| 25 | ₹535.18600 | ₹13,379.65 |
| 50 | ₹509.63420 | ₹25,481.71 |
| 100 | ₹485.30340 | ₹48,530.34 |
| 250 | ₹454.93032 | ₹1,13,732.58 |
| 500 | ₹433.23104 | ₹2,16,615.52 |
| 1,000 | ₹412.57542 | ₹4,12,575.42 |