
NK6APC2YL | |
|---|---|
DigiKey Part Number | 298-17209-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC2YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX2YL | Panduit Corp | 0 | 298-UTP6AX2YL-ND | ₹1,987.37800 | Parametric Equivalent |
| N261-002-YW | Eaton Tripp Lite | 20 | 95-N261-002-YW-ND | ₹671.87000 | Parametric Equivalent |
| N261-S02-YW | Eaton Tripp Lite | 9 | 95-N261-S02-YW-ND | ₹875.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,730.46000 | ₹1,730.46 |