
N261-S02-YW | |
|---|---|
DigiKey Part Number | 95-N261-S02-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S02-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 2.00' (609.6mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC2YL | Panduit Corp | 1 | 298-17209-ND | ₹1,730.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹875.02000 | ₹875.02 |
| 10 | ₹743.25200 | ₹7,432.52 |
| 25 | ₹696.65840 | ₹17,416.46 |
| 50 | ₹663.40980 | ₹33,170.49 |
| 100 | ₹631.73580 | ₹63,173.58 |
| 250 | ₹592.20448 | ₹1,48,051.12 |
| 500 | ₹563.96354 | ₹2,81,981.77 |
| 1,000 | ₹539.31398 | ₹5,39,313.98 |