
N261-S25-YW | |
|---|---|
DigiKey Part Number | 95-N261-S25-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S25-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747756075 | HARTING | 10 | 09484747756075-ND | ₹5,531.52000 | Parametric Equivalent |
| UTP6AX25YL | Panduit Corp | 10 | 298-UTP6AX25YL-ND | ₹4,352.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,148.87000 | ₹2,148.87 |