Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261AB-007-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-007-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-007-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S07-WH | Eaton Tripp Lite | 1 | 95-N261-S07-WH-ND | ₹1,134.07000 | Parametric Equivalent |
| N261AB-S07-WH | Eaton Tripp Lite | 0 | 95-N261AB-S07-WH-ND | ₹620.19940 | Parametric Equivalent |
| MP-6A28GNSWHT-007 | Amphenol Cables on Demand | 25 | 3272-MP-6A28GNSWHT-007-ND | ₹885.27000 | Parametric Equivalent |
| TRM628A-WHT-7F | L-com | 0 | 5073-TRM628A-WHT-7F-ND | ₹3,430.18000 | Parametric Equivalent |
| TRM695A-WHT-7F | L-com | 0 | 5073-TRM695A-WHT-7F-ND | ₹3,706.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹512.37400 | ₹25,618.70 |




