Cable Fiber Optic LC Duplex To ST (2) 8.3/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N368-01M

DigiKey Part Number
TL1523-ND
Manufacturer
Manufacturer Product Number
N368-01M
Description
FIBER OPTIC CBL LC-ST DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 8.3/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, Yellow
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,758.42000₹1,758.42
10₹1,494.42400₹14,944.24
25₹1,400.84640₹35,021.16
50₹1,333.99480₹66,699.74
100₹1,270.36750₹1,27,036.75
250₹1,190.90216₹2,97,725.54
500₹1,157.83606₹5,78,918.03
Manufacturers Standard Package