Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N370X-03M

DigiKey Part Number
95-N370X-03M-ND
Manufacturer
Manufacturer Product Number
N370X-03M
Description
400G DUPLEX SINGLEMODE 9/125 OS2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Eaton Tripp Lite
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.07" (1.8mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,615.73000₹2,615.73
10₹2,223.41800₹22,234.18
25₹2,084.23520₹52,105.88
50₹1,984.80580₹99,240.29
100₹1,890.13820₹1,89,013.82
250₹1,788.00824₹4,47,002.06
Manufacturers Standard Package