
N370X-10M | |
---|---|
DigiKey Part Number | 95-N370X-10M-ND |
Manufacturer | |
Manufacturer Product Number | N370X-10M |
Description | 400G DUPLEX SINGLEMODE 9/125 OS2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,486.59000 | ₹3,486.59 |
10 | ₹2,963.29500 | ₹29,632.95 |
25 | ₹2,777.81040 | ₹69,445.26 |
50 | ₹2,645.30400 | ₹1,32,265.20 |
100 | ₹2,519.15110 | ₹2,51,915.11 |
250 | ₹2,459.20548 | ₹6,14,801.37 |