Cable Fiber Optic LC Duplex To ST (2) 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N518-01M

DigiKey Part Number
TL2134-ND
Manufacturer
Manufacturer Product Number
N518-01M
Description
FIBER OPTIC CBL LC-ST DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Eaton Tripp Lite
Length - Overall
3.3' (1.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM3
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Orange
2nd Connector
ST (2)
Color - Connectors
Beige, Black
Cable Type
Twin Zip
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Features
Low Smoke, Zipcord
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,712.76000₹1,712.76
10₹1,455.93800₹14,559.38
25₹1,364.72760₹34,118.19
50₹1,299.60920₹64,980.46
100₹1,237.60330₹1,23,760.33
250₹1,160.18432₹2,90,046.08
500₹1,125.22096₹5,62,610.48
Manufacturers Standard Package