Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-02M-OM5

DigiKey Part Number
TL2501-ND
Manufacturer
Manufacturer Product Number
N820-02M-OM5
Description
LC TO LC MULTIMODE DUPLEX FIBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,227.96000₹3,227.96
10₹2,743.86200₹27,438.62
25₹2,572.12000₹64,303.00
50₹2,449.41260₹1,22,470.63
100₹2,332.61330₹2,33,261.33
250₹2,250.44192₹5,62,610.48
Manufacturers Standard Package