N820X-01M-OM4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹4,259.53000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹5,179.28000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820X-01M-OM4

DigiKey Part Number
95-N820X-01M-OM4-ND
Manufacturer
Manufacturer Product Number
N820X-01M-OM4
Description
400G MULTIMODE 50/125 OM4 SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.20dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 932
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,591.50000₹2,591.50
10₹2,202.82400₹22,028.24
25₹2,064.92720₹51,623.18
50₹1,966.39240₹98,319.62
100₹1,872.60990₹1,87,260.99
250₹1,755.49752₹4,38,874.38
500₹1,671.82208₹8,35,911.04
Manufacturers Standard Package