Parametric Equivalent
Parametric Equivalent

N820X-07M-OM4 | |
|---|---|
DigiKey Part Number | 95-N820X-07M-OM4-ND |
Manufacturer | |
Manufacturer Product Number | N820X-07M-OM4 |
Description | 400G MULTIMODE 50/125 OM4 SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,302.40000 | ₹4,302.40 |
| 10 | ₹3,657.17800 | ₹36,571.78 |
| 25 | ₹3,428.27560 | ₹85,706.89 |
| 50 | ₹3,264.75280 | ₹1,63,237.64 |
| 100 | ₹3,109.06700 | ₹3,10,906.70 |
| 250 | ₹2,914.69408 | ₹7,28,673.52 |
