Fan Blower 230VAC Rectangular/Rounded - 261mm L x 227mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E160-AY47-01

DigiKey Part Number
381-3170-ND
Manufacturer
Manufacturer Product Number
G2E160-AY47-01
Description
BLOWER ALUMINUM 230VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower 230VAC Rectangular/Rounded - 261mm L x 227mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
280W
Manufacturer
ebm-papst Inc.
RPM
2100 RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Voltage - Rated
230VAC
Approval Agency
CCC, CE
Size / Dimension
Rectangular/Rounded - 261mm L x 227mm H
Weight
8.8 lbs (4 kg)
Width
130.0mm
Current Rating (Amps)
1.23A
Static Pressure
0.200 in H2O (49.8 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Blower
Base Product Number
Features
Capacitor, Thermal Overload Protection (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹49,407.22000₹49,407.22
10₹47,164.88200₹4,71,648.82
Manufacturers Standard Package