
G2E160-AY47-55 | |
|---|---|
DigiKey Part Number | 381-G2E160-AY47-55-ND |
Manufacturer | |
Manufacturer Product Number | G2E160-AY47-55 |
Description | AC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 247.5mm L x 226.8mm H Ball 335.0 CFM (9.38m³/min) 4 Wire Leads |
Category | Fan Type Blower, Centrifugal |
Manufacturer ebm-papst Inc. | Features Capacitor, Thermal Overload Protection (TOP) |
Series | Power (Watts) 280W |
Packaging Bulk | RPM 2100 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 230VAC | Ingress Protection IP44 |
Size / Dimension Rectangular/Rounded - 247.5mm L x 226.8mm H | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Width 130.0mm | Approval Agency CSA, UL |
Air Flow 335.0 CFM (9.38m³/min) | Current Rating (Amps) 1.23A |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹60,155.01100 | ₹6,01,550.11 |
