Parametric Equivalent

W2D250-GA02-07 | |
|---|---|
DigiKey Part Number | W2D250-GA02-07-ND |
Manufacturer | |
Manufacturer Product Number | W2D250-GA02-07 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Square - 268mm L x 268mm H Ball 618.5 CFM (17.32m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial, 3 Phase |
Manufacturer ebm-papst Inc. | Power (Watts) 180W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 3 Position Rectangular Connector |
Part Status Last Time Buy | Ingress Protection IP44 |
Voltage - Rated 400VAC | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Size / Dimension Square - 268mm L x 268mm H | Approval Agency CE, EAC |
Width 82.50mm | Current Rating (Amps) 0.270A |
Air Flow 618.5 CFM (17.32m³/min) | Material - Frame Steel |
Static Pressure 1.120 in H2O (280.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2D250-GA02-10 | ebm-papst Inc. | 0 | 381-W2D250-GA02-10-ND | ₹65,681.68600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹47,095.92500 | ₹4,70,959.25 |