Parametric Equivalent

W2D250-GA02-10 | |
|---|---|
DigiKey Part Number | 381-W2D250-GA02-10-ND |
Manufacturer | |
Manufacturer Product Number | W2D250-GA02-10 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Square - 268mm L x 268mm H Ball 618.5 CFM (17.32m³/min) 3 Position Rectangular Connector |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial, 3 Phase |
Series | Power (Watts) 180W |
Packaging Bulk | RPM 3000 RPM |
Part Status Active | Termination 3 Position Rectangular Connector |
Voltage - Rated 400VAC | Ingress Protection IP44 |
Size / Dimension Square - 268mm L x 268mm H | Operating Temperature -13 ~ 122°C (-25 ~ 50°C) |
Width 82.50mm | Current Rating (Amps) 0.270A |
Air Flow 618.5 CFM (17.32m³/min) | Material - Frame Steel |
Static Pressure 1.120 in H2O (280.0 Pa) | Material - Blade Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2D250-GA02-07 | ebm-papst Inc. | 0 | W2D250-GA02-07-ND | ₹47,095.92500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹65,681.68600 | ₹6,56,816.86 |