
ECS-100-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3070TR-ND - Tape & Reel (TR) XC3070CT-ND - Cut Tape (CT) XC3070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5PX-JES-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹30.09900 | ₹300.99 |
| 25 | ₹28.51480 | ₹712.87 |
| 50 | ₹27.32220 | ₹1,366.11 |
| 100 | ₹26.19460 | ₹2,619.46 |
| 250 | ₹24.77628 | ₹6,194.07 |
| 500 | ₹23.74938 | ₹11,874.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.82952 | ₹23,829.52 |
| 2,000 | ₹22.73133 | ₹45,462.66 |
| 3,000 | ₹21.63934 | ₹64,918.02 |
| 5,000 | ₹20.22118 | ₹1,01,105.90 |
| 10,000 | ₹19.78674 | ₹1,97,867.40 |
| 12,000 | ₹19.56828 | ₹2,34,819.36 |
| 24,000 | ₹18.75978 | ₹4,50,234.72 |
| 25,000 | ₹18.71328 | ₹4,67,832.00 |
